- Home ›
- All Products›
- DTS26W17-26SA-6149[V001]
DTS26W17-26SA-6149[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1726SA6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W17-26SA-6149[V001]
-
Alias/AKA:YDTS26W17-26SAC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin/Socket
-
Number of Signal Positions:26
-
Preloaded:No
-
Centerline (Pitch):.1 in, .064 mm
-
Circular Connector Shell Size:E (17)
-
Contact Current Rating (Max):5 A
-
Reverse Gender:No
-
Connector Style:Plug
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Shell Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Number of Positions:26
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Mating Alignment Type:Polarization
-
Polarization Code:Normal
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Shell Size:E (17)
-
Shell Type:Straight Plug
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Shielded:Yes
-
Shell Plating Material:Cadmium O.D.
-
Contact Layout Arrangement:Circular
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$1,133.06
25
$601.86
38
$404.30
50 +
$396.21
Click for Quote
Log in
to unlock special pricing